Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGW40N60H3FKSA1
Order Code3889200
Product RangeTRENCHSTOP Series
Also Known AsSP000769926, IGW40N60H3
Technical Datasheet
151 In Stock
240 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.840 |
10+ | CHF 3.430 |
100+ | CHF 2.090 |
500+ | CHF 1.760 |
1000+ | CHF 1.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGW40N60H3FKSA1
Order Code3889200
Product RangeTRENCHSTOP Series
Also Known AsSP000769926, IGW40N60H3
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.95V
Power Dissipation306W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
306W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP Series
Collector Emitter Saturation Voltage
1.95V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability