Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGT65R045D2ATMA1
Order Code4695747
Product RangeCoolGaN G5 Series
Also Known AsIGT65R045D2, SP005965880
Technical Datasheet
1,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.190 |
5+ | CHF 7.850 |
10+ | CHF 6.690 |
50+ | CHF 6.000 |
100+ | CHF 5.540 |
250+ | CHF 5.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 9.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGT65R045D2ATMA1
Order Code4695747
Product RangeCoolGaN G5 Series
Also Known AsIGT65R045D2, SP005965880
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id38A
Drain Source On State Resistance0.054ohm
Typical Gate Charge6nC
Transistor Case StyleHSOF
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.054ohm
Transistor Case Style
HSOF
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
38A
Typical Gate Charge
6nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability