Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.320 |
Product Information
Product Overview
IFW956810 is a secure turnkey module kit for IoT applications requiring reliable cloud connectivity. This single-band Wi-Fi 4 CCM evaluation kit features a configurable Wi-Fi connectivity module that provides a simple, secure, plug-and-play solution for connecting products to IoT cloud services. This product also integrates Infineon’s CIRRENT™ cloud solutions to make connected products easier to use, more reliable, and more secure. Typical applications include industrial automation, smart building, smart medical / healthcare and smart appliance.
- Evaluation on PC to experience connecting to cloud using simple command set
- Allows evaluation of CCM modules without simple AT commands from a PC
- Compatible with AWS IoT ExpressLink
- Allows development of customer applications using the CCM module
- On-board antenna
- Firmware is pre-installed (OTA updates supported)
- Serial interface to development systems
Contents
USB Type-A (male) to Type-C (female) cable, Quick start guide.
Technical Specifications
Wireless Connectivity
IFW56810
AIROC Single-Band Wi-Fi 4 CCM Evaluation Kit IFW56810, USB Type-A to Type-C Cable, Quick Start Guide
No SVHC (21-Jan-2025)
Infineon
WiFi
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate