Print Page
26,365 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.130 |
10+ | CHF 1.030 |
100+ | CHF 1.020 |
500+ | CHF 0.832 |
1000+ | CHF 0.799 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUC120N04S6N009ATMA1
Order Code3267762
Product RangeOptiMOS-6
Also Known AsIAUC120N04S6N009, SP001688678
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance750µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation150W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS-6
QualificationAEC-Q101
Product Overview
IAUC120N04S6N009ATMA1 is an OptiMOS™- 6 power transistor.
- OptiMOS™ - power MOSFET for automotive applications
- N-channel - enhancement mode - normal level
- AEC Q101 qualified
- 175°C operating temperature
- 100% avalanche tested
- PG-TDSON-8 package
- Drain-source breakdown voltage is 40V at GS=0V, I D= 1mA
- Drain-source on-state resistance is 0.95mohm typical at V GS=7V, I D=60A
- Continuous drain current is 120A at Tc=25°C, VGS=10V
- Operating and storage temperature range from -55 to +175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
750µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
OptiMOS-6
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001