Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS3L200R10W3S7FB11BPSA1
Order Code3577301
Product RangeEasyPACK TRENCHSTOP
Also Known AsFS3L200R10W3S7F_B11, SP003733416
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 106.220 |
5+ | CHF 104.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 106.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L200R10W3S7FB11BPSA1
Order Code3577301
Product RangeEasyPACK TRENCHSTOP
Also Known AsFS3L200R10W3S7F_B11, SP003733416
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current70A
DC Collector Current70A
Collector Emitter Saturation Voltage Vce(on)1.27V
Collector Emitter Saturation Voltage1.27V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max950V
Collector Emitter Voltage V(br)ceo950V
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK TRENCHSTOP
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Three level Inverter
DC Collector Current
70A
Collector Emitter Saturation Voltage
1.27V
Power Dissipation
-
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
950V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
70A
Collector Emitter Saturation Voltage Vce(on)
1.27V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
950V
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
EasyPACK TRENCHSTOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.816466
Product traceability