Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.290 |
10+ | CHF 10.480 |
25+ | CHF 10.140 |
50+ | CHF 10.010 |
100+ | CHF 9.870 |
Product Information
Product Overview
FM31L278-G is an integrated processor companion with F-RAM. The device integrates F-RAM memory with the most commonly needed functions for processor-based systems. Major features include non-volatile memory, real time clock, low-VDD reset, watchdog timer, non-volatile event counter, lockable 64-bit serial number area, and general purpose comparator that can be used for a power-fail (NMI) interrupt or any other purpose. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. This memory is truly non-volatile rather than battery-backed. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by other non-volatile memories. It is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. The processor companion includes commonly needed CPU support functions.
- Logically organized as 32K × 8, NoDelay™ writes, advanced high-reliability ferroelectric process
- High integration device replaces multiple parts, serial non-volatile memory, real time clock (RTC)
- Low voltage reset, watchdog timer, early power-fail warning/NMI
- Two 16-bit event counter, serial number with write-lock for security
- Processor companion, active-low reset output for VDD and watchdog
- Programmable low-VDD reset trip point, manual reset filtered and debounced
- Programmable watchdog timer, comparator for power-fail interrupt
- Dual battery-backed event counter tracks system intrusions or other events
- Operating voltage: VDD=2.7V to 3.6V
- 14-pin SOIC package, -40°C to +85°C industrial temperature range
Technical Specifications
256Kbit
I2C
2.7V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
32K x 8bit
1MHz
3.6V
14Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate