Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF450R08A03P2XKSA1
Order Code3625331
Product RangeHybridPACK
Also Known AsFF450R08A03P2, SP001630036
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 116.040 |
5+ | CHF 113.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 116.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R08A03P2XKSA1
Order Code3625331
Product RangeHybridPACK
Also Known AsFF450R08A03P2, SP001630036
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current450A
DC Collector Current450A
Collector Emitter Saturation Voltage Vce(on)1.2V
Collector Emitter Saturation Voltage1.2V
Power Dissipation1.667kW
Power Dissipation Pd1.667kW
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT Termination-
Collector Emitter Voltage Max750V
Collector Emitter Voltage V(br)ceo750V
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeHybridPACK
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
450A
Collector Emitter Saturation Voltage
1.2V
Power Dissipation Pd
1.667kW
Operating Temperature Max
150°C
IGBT Termination
-
Collector Emitter Voltage V(br)ceo
750V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Continuous Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
1.2V
Power Dissipation
1.667kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
750V
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
HybridPACK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.410501