Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF2400RB12IP7PBPSA1
Order Code4134220
Product RangePrimePACK 3+B Series
Also Known AsSP005545663, FF2400RB12IP7P
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 772.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 772.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF2400RB12IP7PBPSA1
Order Code4134220
Product RangePrimePACK 3+B Series
Also Known AsSP005545663, FF2400RB12IP7P
Technical Datasheet
IGBT ConfigurationDual, Common Collector
Continuous Collector Current2.4kA
Collector Emitter Saturation Voltage1.27V
Power Dissipation20mW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 3+B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual, Common Collector
Collector Emitter Saturation Voltage
1.27V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
PrimePACK 3+B Series
Continuous Collector Current
2.4kA
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability