Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1MR12MM1HPB11BPSA1
Order Code4680824
Product RangeEconoDUAL 3 Series
Also Known AsFF1MR12MM1HP_B11, SP006017348
Technical Datasheet
7 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 649.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 649.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1MR12MM1HPB11BPSA1
Order Code4680824
Product RangeEconoDUAL 3 Series
Also Known AsFF1MR12MM1HP_B11, SP006017348
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id470A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.00191ohm
Transistor Case StyleModule
No. of Pins11Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max175°C
Product RangeEconoDUAL 3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
470A
Drain Source On State Resistance
0.00191ohm
No. of Pins
11Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
EconoDUAL 3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability