Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1800R23IE7PBPSA1
Order Code4134219
Product RangePrimePACK 3+B Series
Also Known AsSP005678645, FF1800R23IE7P
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,260.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,260.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1800R23IE7PBPSA1
Order Code4134219
Product RangePrimePACK 3+B Series
Also Known AsSP005678645, FF1800R23IE7P
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current1.8kA
Collector Emitter Saturation Voltage1.8V
Power Dissipation20mW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max2.3kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 3+B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.8V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
PrimePACK 3+B Series
Continuous Collector Current
1.8kA
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
2.3kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability