Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 667.380 |
Product Information
Product Overview
EVALTOLTDC36V2KWTOBO1 is a 2KW BLDC motor drive inverter power board based on TOLT with top-side cooling. The evaluation board features a motor drive inverter power stage using high efficiency, OptiMOS™ 5 power MOSFETs 60 V in top-side cooling TOLT package. The top-side cooled MOSFET solution for 3-phase BLDC motor drive leads to increase power handling capability. The power board operates with Infineon’s XMC1300 Drive Card (KIT-XMC1300-DC-V1). Firmware is provided with trapezoidal control for 36V BLDC motor with hall sensors. Additionally, the evaluation board includes three current shunts to allow compatibility with FOC commutation with XMC4400 drive card. Suitable for battery powered power tools, motor control & drives applications.
- TOLT MOSFET - TO-Leaded top-side cooling package, single MOSFET at each leg of the inverter
- 36V 3-phase BLDC motor drive inverter, capable of both block commutation control and FOC control
- 0V and 12V on board power supplies for microcontroller and gate drivers, respectively
- Standard power board connector to plug in the XMC1300 and XMC4400
- High common transient immunity, integrated isolation and wide interface selection
- 24V to 36V input voltage range, 100A peak maximum phase current for each phase
- Latched shutdown OCP by sensing the current through the shunt resistor of each phase
- Programmable overtemperature protection (OTP)
- 12V and 5V on-board power supplies for gate driver ICs and microcontroller, respectively
- Hardware supports both block commutation control and FOC control using Hall sensors or back EMF
Technical Specifications
3 Phase BLDC & PMSM Motor Controller
Power Management - Motor Control
Inverter Power Board XMC1300
No SVHC (21-Jan-2025)
Infineon
XMC1300
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate