Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 113.510 |
Product Information
Product Overview
EVALPMG1B1DRPTOBO1 is an USB-C PD controller + buck-boost controller + battery charger + MCU + individual cell monitoring and protection in a single chip. This is also called as evaluation kit for EZ-PD™ PMG1-B1 USB power delivery (PD) Microcontroller (MCU) with integrated buck-boost battery charger. EZ-PD™ PMG1-B1 is targeted for battery-powered applications that sink or source power through USB-C port and needs a MCU to implement product features. Some of the target applications include cordless power tool chargers, wireless speakers, and portable electronics. The kit can be used to sink up to 100W (20V at 5A) and source up to 27W (9V at 3A). The kit can also be used to charge 2-5 cell batteries with the ability to customize the battery charging algorithm based on customer needs. Typical applications include industrial and consumer BMS, smart speakers designs, vacuum cleaner, non-stackable BMS solutions and Infineon's dedicated solutions for low-power.
- Supports USB-C PD 3.1 spec up to 100W
- MCU, flash, DCDC buck-boost
- Battery charge controller, battery charging and customization to multiple standards
- High voltage protection circuits and highly configurable value-added features
- Programmability to multiple standards
- Support for 2S-5S cells, SDK to support multiple applications
- USB-C PD sink, USB-C PD DRP
- Fully programmable, flexible MCU and allows easy application development
- Huge USB-C PD stack for interoperability, integrated hardware protections
- Customizable battery charging algorithm, support for CC / CV mode charging
Contents
EVAL-PMG1-B1-DRP board, Quick start guide.
Technical Specifications
Power Management
Infineon
-
No SVHC (21-Jan-2025)
USB Type-C Power Delivery (PD) Controller
PMG1-B1
Evaluation Board PMG1-B1
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate