Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 96.490 |
Product Information
Product Overview
EVALISO1H812GTOBO1 is a coreless transformer isolated high side switch evaluation board 2 x 8 channel 0.6A with ISO1H812G. The board is designed to show the performance of the ISOFACE® ISO1H812G providing an isolated interface output to drive resistive, capacitive or inductive loads directly. The input can be driven by applying 3.3V/5V CMOS compatible signals to connector K3. The input operates in micro controller mode by using chip select and SCLK Signals. The Output consists of 2 times 8 channel high side switches with 0.6A Current rating. The Output is protected with a channel selected over-temperature switch (to off). Typical applications include programmable logic controllers, distributed control systems, general control equipment, robotics, solid-state relay.
- VCC input voltage range from 3V to 5.5V
- 1.9A maximum output current limit
- Output clamping voltage range from 47V to 60V
- Active current limitation and over temperature protection
- Common diagnostic feedback for overtemperature and for Vbb undervoltage
Technical Specifications
Infineon
Power Management - Load Switch
Evaluation Board ISO1H812G
No SVHC (21-Jan-2025)
ISO1H812G
High Side Power Switch
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate