Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.150 |
Product Information
Product Overview
EVALIM67D130FLEXKITTOBO1 is a XENSIV™ MEMS microphone flex evaluation kit that allows for evaluation with minimal effort. Its small size and flexibility enables direct placement of the flex board into a prototype. Each flex kit consists of five flex boards and one adapter board. The digital flex board is equipped with a digital PDM output microphone and a 0.1µF supply bypass capacitor. It can be connected to a 6-position ZIF connector with a 0.5mm pin spacing, such as the Molex 0527450697, or wires can be soldered directly on the flex board. The analogue flex board is equipped only with the differential MEMS microphone. The adapter board has a 6-position ZIF and a 2.54mm board-to-board connector. The adapter board provides the ability to configure the select pin of digital microphone to VDD or Ground.
- Quick and easy connection to evaluation system
- Small size is 25mm x 4.5mm
- Pre soldered MEMS microphone
- Configurable select pin configuration for digital microphones
Contents
Five XENSIV™ MEMS microphones IM67D130A mounted on flex board, Adapter board.
Technical Specifications
Infineon
Audio
5 x Flex Board IM67D130A, 1 x Adapter Board
No SVHC (27-Jun-2018)
IM67D130A
MEMS Microphone
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate