Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 192.380 |
Product Information
Product Overview
EVALAUDIOMA2304DNSBTOBO1 is an audio evaluation board using ultra-low idle power and inductor-less multilevel MERUS™ class D amplifier IC MA2304DNS. The EVAL_AUDIO_MA2304DNS_B is the new version of MERUS™ multilevel class D amplifier MA2304DNS evaluation board with a PSoC™ controller. It features ultralow idle power consumption, the highest efficiency in the market at typical listening levels, and reduced EMI in comparison to traditional 2/3-level class D amplifiers. Additionally, MA2304DNS includes an integrated DSP for audio system tuning to facilitate development in a fast time-to-market environment. Typical applications include audio amplifiers, portable audio, battery-powered speakers and conferencing systems.
- MERUS™ multilevel switching technology
- Extended battery life and reduced EMI
- 2 x 37W output power and 52mW ultralow idle power consumption
- Configurable switching edge steepness
- PWM sync for reduced EMI in multichannel systems
- 79% efficiency at 1W, 8ohm and digital I2S/TDM inputs
- 52µVrms A-weighted output noise
- Lower system cost and simple implementation without need for dynamic rail tracking power supplies
- Inductor less and ferrite bead operation without compromising audio performance
- Reduced footprint size and PCB area
Contents
EVAL-AUDIO-MA2304DNS board, Three interface boards (analogue in, S/PDIF coax, and S/PDIF optical), Micro USB cable, 22µH power inductor for performance measurements.
Technical Specifications
Infineon
Audio
Evaluation Board MA2304DNS, 3x Interface Boards, Micro-USB Cable, Power Inductor
No SVHC (21-Jan-2025)
MA2304DNS
Class D Audio Power Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate