Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.750 |
Product Information
Product Overview
EVAL-M1-101TF is a control board for iMOTION™ Modular Application Design Kit (MADK) platform. It is powered by IMC101T-F048 iMOTION™ Motor Control IC featuring advanced Motor Control Engine (MCE), that enables state-of-the-art Sensorless Field Oriented Control (FOC) without need for any coding. IMC101T-F048 is a part of the iMOTION™ IMC100 series, which is the next generation of well established iMOTION™ motor control IC platform dedicated to field oriented control of PMSM (BLDC) motors. This control board together with growing number of matching iMOTION™ MADK power boards with M1 connector, create a wide portfolio of 3-phase inverter options, scalable in power ratings and operating voltage.
- Complete kit for running any permanent magnet motor via sensorless sinusoidal control
- Micro-USB connector and on-board debugger galvanically isolated from power side
- Capable of 3-phase and type 3 of 2-phase modulation
- Connector for digital hall switches or analogue hall sensors
- Connector to input analogue or digital (frequency, duty) speed control signals
- LEDs, switches and potentiometer to test scripting capabilities
- Test points for direct measurement of voltages, currents
Technical Specifications
PMSM Motor
Power Management - Motor Control
Evaluation Control Board IMC101T-F048
No SVHC (21-Jan-2025)
Infineon
IMC101T-F048
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate