Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD204B102ELE6327XTMA1
Order Code2480935
Product RangeESD204-B1-02 Series
Also Known AsESD204-B1-02EL E6327, SP001113390
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 15000+ | CHF 0.0446 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
CHF 669.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD204B102ELE6327XTMA1
Order Code2480935
Product RangeESD204-B1-02 Series
Also Known AsESD204-B1-02EL E6327, SP001113390
Technical Datasheet
Clamping Voltage Vc Max28V
Diode Case StyleTSLP-2-19
No. of Pins2Pins
Operating Voltage14V
Power Dissipation Pd-
Product RangeESD204-B1-02 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESD204-B1-02 series bidirectional low capacitance TVS Diode used for ESD/transient protection of data lines in 3.3/5/12V applications according to IEC61000-4-2 (ESD) ±20kV (air) and ±18kV (contact) and IEC61000-4-4 (EFT) ±40A (5/50ns).
- <lt/>1nA Very low reverse current (IR)
- 4pF I/O to GND Low capacitance (CL)
- -55 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Audio, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-19
Operating Voltage
14V
Product Range
ESD204-B1-02 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006