Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDF120R12W2H3B27BOMA1
Order Code3816937
Product RangeEasyPACK 2B
Also Known AsSP001025032, DF120R12W2H3_B27
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.750 |
5+ | CHF 37.580 |
10+ | CHF 27.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDF120R12W2H3B27BOMA1
Order Code3816937
Product RangeEasyPACK 2B
Also Known AsSP001025032, DF120R12W2H3_B27
Technical Datasheet
IGBT ConfigurationThree Phase Inverter
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage2.05V
Collector Emitter Saturation Voltage Vce(on)2.05V
Power Dissipation Pd180W
Power Dissipation180W
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 High Speed
Transistor MountingPanel
Product RangeEasyPACK 2B
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three Phase Inverter
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
2.05V
Power Dissipation
180W
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
2.05V
Power Dissipation Pd
180W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 3 High Speed
Product Range
EasyPACK 2B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.795