Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 91.740 |
Product Information
Product Overview
DEMO_XDPS2201_65W1 is a 65W USB-PD type C PPS charger demo board that uses Infineon XDPS2201 together with two CoolMOS™ superjunction MOSFETs in a half-bridge configuration. It demonstrates high power density and high efficiency with both fixed and PPS output in an ultra-compact form factor supporting up to 65W. It features Infineon’s digital hybrid flyback controller XDPS2201, dual 600V CoolMOS™ C7 Superjunction MOSFET (IPP60R180C7 and IPD60R180C7), OptiMOS™ PD synchronous-rectification MOSFET (BSC093N15NS5), 30V OptiMOS™ MOSFET (BSZ086P03NS3 G) which serves as a safety switch.
- High power density PCBA design of 31 W/in3
- Peak efficiency of 93.8 %
- Wide input voltage 90~264 VAC
- Fixed output: 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/3.25A
- PPS output: 5~20V / 3A
Technical Specifications
Infineon
Power Management
Demo Board XDPS2201XUMA1
No SVHC (21-Jan-2025)
XDPS2201XUMA1
USB-PD Type C PPS Charger
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate