Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 249.450 |
Product Information
Product Overview
DEMOIMRBMSCTRLV1TOBO1 is a demo board for BMS control, utilized in Infineon Mobile Robot (IMR). This demo board for 12S battery cells, led by our TLE9012DQU Li-ion battery monitoring and balancing IC, features advanced cell monitoring and balancing, cutting-edge temperature management, the latest safety functionality including SoC and SoH, and an extensible and non-blocking software layout. It is delivered in a modular design by combining the DEMO_IMR_BMSPWR_V1 power board and the DEMO_IMR_BMSCTRL_V1 controller board. Suitable for mobile robots (AGV, AMR), robotics and robotics development platform: Infineon Mobile Robot (IMR) applications.
- Combination of Arm® Cortex®-M4/M0+ CPUs
- Designed to estimate SoC and SoH, low-power flash technology
- Programmable digital & analogue resources, extensible non-blocking software layout
- 30V to 50.4V voltage range
- 1MBit/s CAN - 5MBit/s CAN FD data rates and audio feedback signals battery state
- Low-power ePaper display, long-term data display at power off
Technical Specifications
Power Management - Battery
TLE9012DQU
Demonstration Board TLE9012DQU
No SVHC (21-Jan-2025)
Li-Ion Battery Monitoring and Balancing
Infineon
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate