Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLD2314ELTOBO1
Order Code4588872
Also Known AsSP001147274
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 113.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 113.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLD2314ELTOBO1
Order Code4588872
Also Known AsSP001147274
Technical Datasheet
Device TopologyLinear
No. of Outputs3Outputs
Output Current60mA
Output Voltage40V
Input Voltage Min5.5V
Input Voltage Max40V
Core ChipTLD2314EL
Dimming Control TypePWM
Kit ContentsDemo Board TLD2314EL
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DEMOBOARDTLD2314ELTOBO1 is a TLD2314EL demo board. Suitable for automotive lighting applications.
- 3 in/3 out - open load and short circuit diagnosis, w/ diagnosis enable function
Technical Specifications
Device Topology
Linear
Output Current
60mA
Input Voltage Min
5.5V
Core Chip
TLD2314EL
Kit Contents
Demo Board TLD2314EL
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
3Outputs
Output Voltage
40V
Input Voltage Max
40V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001