Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U215N16LHOSA1
Order Code2839342
Product Rangeeupec IsoPACK
Also Known AsDDB6U215N16L, SP000100263
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U215N16LHOSA1
Order Code2839342
Product Rangeeupec IsoPACK
Also Known AsDDB6U215N16L, SP000100263
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current300A
Forward Voltage Max1.61V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins14Pins
Operating Temperature Max150°C
Forward Surge Current2.2kA
Diode MountingPanel
Product Rangeeupec IsoPACK
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.61V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Average Forward Current
300A
Diode Module Configuration
Bridge
No. of Pins
14Pins
Forward Surge Current
2.2kA
Product Range
eupec IsoPACK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability