Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD390N16SHPSA1
Order Code3267667
Also Known AsDD390N16S, SP002256866
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 83.080 |
5+ | CHF 79.200 |
10+ | CHF 75.330 |
50+ | CHF 71.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 83.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD390N16SHPSA1
Order Code3267667
Also Known AsDD390N16S, SP002256866
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current390A
Forward Voltage Max1.34V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current10kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.34V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
390A
Diode Module Configuration
Dual Series
No. of Pins
7Pins
Forward Surge Current
10kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability