Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD360N22KHPSA1
Order Code3514409
Also Known AsDD360N22K, SP001144934
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 168.450 |
5+ | CHF 165.080 |
10+ | CHF 161.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 168.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD360N22KHPSA1
Order Code3514409
Also Known AsDD360N22K, SP001144934
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current360A
Forward Voltage Max1.4V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current13kA
Diode MountingPanel
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.4V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
MSL
MSL 3 - 168 hours
Average Forward Current
360A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
13kA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability