Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD180N22SHPSA1
Order Code3267663
Also Known AsDD180N22S, SP001637762
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.500 |
5+ | CHF 42.370 |
10+ | CHF 40.220 |
50+ | CHF 40.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD180N22SHPSA1
Order Code3267663
Also Known AsDD180N22S, SP001637762
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current226A
Forward Voltage Max1.39V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins7Pins
Operating Temperature Max135°C
Forward Surge Current5.75kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.39V
Diode Case Style
Module
Operating Temperature Max
135°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
226A
Diode Module Configuration
Dual Series
No. of Pins
7Pins
Forward Surge Current
5.75kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability