Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDCSHIELDBTN7030TOBO1
Order Code3680211
Also Known AsSP005344737
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDCSHIELDBTN7030TOBO1
Order Code3680211
Also Known AsSP005344737
Technical Datasheet
Silicon ManufacturerInfineon
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBTN7030-1EPA
Silicon Family Name-
For Use WithArduino Boards
Kit ContentsEvaluation Board BTN7030-1EPA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Motor control shield with BTN7030-1EPA is designed to drive DC motors in combination with an Arduino compatible baseboard. The shield can be controlled with the general logic IO-ports of a microcontroller.
- Arduino Uno R3 or XMC1100 Boot Kit can control 2 BTN7030-1EPA devices via general IO pins
- 6 to 18V nominal input voltage (max. 3.8 to 28 V)
- Typical nominal current 7A
- Drives either one brushed bi-directional DC motor or two uni-directional DC motors
- Capable of PWM up to 2 kHz
- Status flag diagnosis with current sense capability
- Current sense accuracy of 5%
- Protection against overtemperature, overcurrent, cross current, undervoltage
- Voltage clamping
- OFF state diagnosis (missing load and short circuit to battery or ground)
Technical Specifications
Silicon Manufacturer
Infineon
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Evaluation Board BTN7030-1EPA
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
BTN7030-1EPA
For Use With
Arduino Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25