Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYW920706WCDEVAL
Order Code2780385
Also Known AsSP005664421, CYW920706WCDEVAL
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 43.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW920706WCDEVAL
Order Code2780385
Also Known AsSP005664421, CYW920706WCDEVAL
Silicon ManufacturerInfineon
Silicon Core NumberCYW920706
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsEvaluation Board CYW920706, USB Standard-A to Micro-B Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYW920706WCDEVAL is an AIROC™ Bluetooth® CYW920706WCDEVAL evaluation kit enables to evaluate and develop single-chip Bluetooth® applications using the AIROC™ Bluetooth® CYW20706 device. The Infineon AIROC™ Bluetooth® CYW20706 is a single-chip Bluetooth® 5.4-compliant, stand-alone baseband processor with an integrated 2.4 GHz transceiver. This kit helps evaluate device functionality and develop applications quickly for faster time-to-market.
- CYW20706 Bluetooth® 5.2-compliant SoC
- Arduino compatible headers for hardware expansion
- User switches and LEDs
- USB connector for power, programming and USB-UART bridge
Contents
CYW920706WCDEVAL evaluation board, USB standard-A to micro-B cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board CYW920706, USB Standard-A to Micro-B Cable, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
CYW920706
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243125