Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.260 |
5+ | CHF 9.460 |
10+ | CHF 8.610 |
50+ | CHF 8.080 |
100+ | CHF 7.560 |
250+ | CHF 6.630 |
Product Information
Product Overview
CYW55513IUBGT is a Wi-Fi 6 / 6E Tri-Band Wi-Fi and Bluetooth® / Bluetooth® Low-Energy 5.4 combo IC. The high-performance, versatile AIROC™ CYW55513 tri-band Wi-Fi 6E and Bluetooth® 5.4 single-chip combo surpasses Wi-Fi- 6/6E wireless standards with many security features and reliable connectivity. This power-efficient design is optimized for smart home, wearables, and other small applications. It offers a cost-effective balance of advanced Wi-Fi 6E and Bluetooth®/BLE features with performance and power savings to meet IoT connectivity needs.
- 1x1, tri-band 2.4/5/6GHz, 20MHz Wi-Fi 6E
- OFDMA, MU-MIMO, TWT, BSS Colouring, DCM
- STA, SoftAP mode and network offload power save features
- WPA2, WPA3 security and SDIO and GSPI host interface
- Bluetooth®/BLE 5.4 certified, Bluetooth A2DP, HFP audio, LE audio
- LE long range, 2Mbps, Adv. extensions
- UART or SDIO shared with Wi-Fi
- Secure boot, encryption, authentication
- Greenfield 6GHz band for expanded channels and boosts network efficiency
- Improves range, saves power and multi-layer security for more protection
Technical Specifications
6GHz
IoT/IIoT, IP Cameras/Video Door Bells, Smart Home/Door Locks/Watches/Glasses/Speakers, Sensors
No SVHC (21-Jan-2025)
SDIO, GSPI, HSUART
AIROC Bluetooth Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate