Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.770 |
5+ | CHF 9.080 |
10+ | CHF 8.260 |
50+ | CHF 7.760 |
100+ | CHF 7.270 |
250+ | CHF 6.370 |
Product Information
Product Overview
CYW55512IUBGTXTMA1 is a Wi-Fi 6 dual-band Wi-Fi and Bluetooth® / Bluetooth® low-energy 5.4 combo IC. The high-performance, low-power AIROC™ CYW55512 dual-band Wi-Fi 6 and Bluetooth® 5.4 single-chip combo delivers secure, reliable connectivity that goes beyond wireless standards. This optimized, power-efficient design is made for smart home, wearables, and small form-factor applications. It offers an cost-effective balance of advanced Wi-Fi 6 and Bluetooth®/BLE features with performance and power savings for your IoT connectivity needs. Suitable for smart home, IoT and industrial IoT (IIoT), IP cameras and video door bells, smart door locks, appliances, smart watches, smart glasses, sensors, smart speakers and smart lighting applications.
- 1x1, dual-band 2.4/5GHz, 20MHz Wi-Fi 6
- OFDMA, MU-MIMO, TWT, BSS Colouring, DCM
- STA, SoftAP mode and network offload power save features
- WPA2, WPA3 security and SDIO and GSPI host interface
- Bluetooth®/BLE 5.4 certified, Bluetooth A2DP, HFP audio, LE audio
- LE long range, 2Mbps, Adv. extensions
- UART or SDIO shared with Wi-Fi
- Secure boot, encryption, authentication
- Greenfield 6GHz band for expanded channels and boosts network efficiency
- Improves range, saves power and multi-layer security for more protection
Technical Specifications
5GHz
IoT/IIoT, IP Cameras/Video Door Bells, Smart Home/Door Locks/Watches/Glasses/Speakers, Sensors
No SVHC (21-Jan-2025)
SDIO, GSPI, HSUART
AIROC Bluetooth Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate