Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.720 |
10+ | CHF 5.130 |
25+ | CHF 4.740 |
50+ | CHF 4.520 |
100+ | CHF 4.300 |
250+ | CHF 4.090 |
500+ | CHF 4.010 |
Product Information
Product Overview
CYPD6228-96BZXIT is a dual-port and single-port USB type-C controller that complies with the latest USB type-C and PD specifications. This device provides a complete USB type-C and USB power delivery port control solution for PCs and notebooks. This device includes a VBUS provider path load switch. It also contains a true random number generator (TRNG) for authentication, a 32-bit, 48MHz Arm® Cortex®-M0 processor with 64Kb flash and 96Kb ROM, integrating a complete type-C transceiver including the type-C termination resistors Rp, Rd, and dead battery Rd termination. It is used in applications such as notebooks and desktops, thunderbolt hosts, and non-thunderbolt hosts.
- Supports latest USB PD 3.0 specification, fast role swap (FRS), extended data messaging
- Integrated VCONN FETs to power EMCA cables, integrated dead battery termination
- Integrated USB 2.0 analogue mux for USB 2.0 HS and UART data
- Slew rate controlled turn-on on the VBUS provider path, tolerant to 24V
- Integrated high-voltage LDO operational up to 21.5V for dead battery mode operation
- Integrated oscillator eliminating the need for an external clock
- VSYS operating voltage range from 2.75V to 5.5V, VBUS operating voltage range from 4V to 21.5V
- Two integrated timers and counters to meet response times required by the USB PD protocol
- Four run-time serial communication blocks (SCBs) with reconfigurable I²C, SPI, or UART functionality
- Junction temperature range from -40°C to 125°C, 96-ball BGA package
Technical Specifications
USB Type-C Port Controller
DRP
2 Port
96Pins
2.75V
-
55°C
-
Sink, Source
USB 3.0
BGA
Surface Mount
5.5V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate