Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.090 |
10+ | CHF 3.890 |
25+ | CHF 3.590 |
50+ | CHF 3.430 |
100+ | CHF 3.260 |
250+ | CHF 3.100 |
500+ | CHF 3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 5.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD6128-48LQXIT
Order Code4589006
Technical Datasheet
USB IC TypeUSB Type-C and Power Delivery (PD) Controller
Power RoleSink, Source
Data RoleDRP
USB StandardUSB 3.0
No. of Ports1 Port
IC Case / PackageQFN-EP
No. of Pins48Pins
IC MountingSurface Mount
Supply Voltage Min2.7V
Supply Voltage Max21.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max55°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DRP
No. of Ports
1 Port
No. of Pins
48Pins
Supply Voltage Min
2.7V
Current lq
-
Operating Temperature Max
55°C
Qualification
-
Power Role
Sink, Source
USB Standard
USB 3.0
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
21.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability