Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.080 |
10+ | CHF 0.785 |
50+ | CHF 0.710 |
100+ | CHF 0.578 |
250+ | CHF 0.542 |
500+ | CHF 0.520 |
1000+ | CHF 0.493 |
Product Information
Product Overview
CYPAP111A3-10SXQT is a EZ-PD™ PAG1P (power adapter generation 1 primary) Infineon’s primary-side start-up controller for AC/DC applications targeting the mobile power adapter segment. EZ-PD™ PAG1P interfaces directly with either the AC mains in an X-cap discharge mode or the DC output of a bridge rectifier. EZPD™ PAG1P is designed for a secondary controlled AC/DC flyback converter topology. In this topology, voltage and current regulation is performed by the secondary controller. EZ-PD™ PAG1P is responsible for providing the start-up function, driving the primary side FET as well as responding to fault conditions.
- Works across universal AC mains input 85VAC to 265VAC
- Low-side gate driver to drive primary side FET
- Line undervoltage protection (UVP) and line overvoltage protection
- Overcurrent protection (OCP), overvoltage protection (OVP) during soft-start
- Programmable soft-start configurable with external capacitor
- Fixed auto-restart timer for fault recovery, integrated high-voltage start-up and shunt regulator
- Supports X-cap discharge mode to obtain better efficiency
- Synchronizes to PWM from secondary side using a pulse edge transformer
- 10-pin SOIC package
- Extended industrial temperature range from -40°C to +105°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
-
-
10Pins
120V
-
105°C
-
-
-
SOIC
Surface Mount
380V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate