Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBT-413061-02
Order Code4589032
Product RangeEZ-BT WICED Series
Technical Datasheet
985 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.450 |
| 5+ | CHF 9.860 |
| 10+ | CHF 9.270 |
| 50+ | CHF 8.780 |
| 100+ | CHF 8.110 |
| 250+ | CHF 7.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 10.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-413061-02
Order Code4589032
Product RangeEZ-BT WICED Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0 + EDR
Bluetooth ClassClass 2
Supply Voltage Min1.76V
Supply Voltage Max3.63V
Data Rate3Mbps
Receive Sensitivity-95dBm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEZ-BT WICED Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYBT-413061-02 is a dual-mode Bluetooth BR/EDR and low energy wireless module. CYBT-413061-02 includes onboard crystal oscillators, passive components, and the Cypress CYW20721 silicon device. It includes a royalty-free stack compatible with Bluetooth 5.0 in a small 12.0 × 16.3 × 1.7mm module form-factor. It includes an PCB trace antenna, is qualified by Bluetooth SIG, and includes regulatory certification approval for FCC, ISED, MIC, and CE. WICED™ Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, program, and test your Bluetooth application.
- 96MHz CPU speed, 1024KB flash size
- 512KB RAM size
- Supports multiple serial communication protocols such as UART, I2C, SPI, I2S, PCM, PWM
- 11 ADC inputs and 17 GPIOs
- Proven hardware design ready to use
- Ultra-flexible supermux I/O design allows maximum flexibility for GPIO function assignment
- Large non-volatile memory for complex application development
- Over-the-Air (OTA) update capable for development or field updates
- Bluetooth SIG qualified with QDID and Declaration ID
Technical Specifications
Bluetooth Version
Bluetooth 5.0 + EDR
Supply Voltage Min
1.76V
Data Rate
3Mbps
Operating Temperature Min
-30°C
Product Range
EZ-BT WICED Series
Bluetooth Class
Class 2
Supply Voltage Max
3.63V
Receive Sensitivity
-95dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability