Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.500 |
Product Information
Product Overview
CYBT-243053-EVAL is an AIROC™ CYBT-243053-02 Bluetooth® & Bluetooth® LE module evaluation kit. The Infineon AIROC™ CYBT-243053-02 Bluetooth® & Bluetooth® LE 5.0 module evaluation kit (CYBT-243053-EVAL) enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-243053-02 module, which is based on CYW20820 system on a chip. The AIROC™ CYW20820 Bluetooth® & Bluetooth® LE system on chip provides reliable Bluetooth® connectivity, core spec compliant to 5.2, along with high-performance compute capability integrating an Arm® Cortex®-M4 processor with floating point unit. It is a highly integrated device integrating multiple serial interfaces, PWMs, and more. The AIROC™ CYW20820 Bluetooth® & Bluetooth® LE SoC is designed to support a wide spectrum of Bluetooth® use cases for home automation, sensors (medical, home, security, and industrial), lighting, Bluetooth® Mesh, or any Bluetooth® connected IoT application.
- Support various Bluetooth protocols including GAP, GATT, SMP, RFCOMM, SDP and BLE Mesh protocol
- Evaluation board with integrated serial flash
- Input/output interfaces for communications and programming
- Various sensors like the light sensor, thermistor and LEDs
- External headers for debugging and connectivity
- Interfaces to USB power or to a coin cell
- PCB Antenna and PA/LNA
- 24MHz crystal oscillator
- Supported in the AIROC™ Bluetooth® SDK within ModusToolbox™ software and tools
Contents
1 X module Arduino evaluation board (CYBT-243053-EVAL) with on-board AIROC™ Module (CYBT-243053-02), 1 X USB cable for USB – UART programming, Convenient user buttons, Bluetooth and Bluetooth module.
Technical Specifications
Cypress
-
Cortex-M4F
1 x Module Arduino Evaluation Board, USB Cable, Convenient User Button, Bluetooth & Bluetooth Module
No SVHC (21-Jan-2025)
ARM
ARM
CYBT-243053-02
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate