Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.960 |
Product Information
Product Overview
CYBT-243053-EVAL is an AIROC™ CYBT-243053-02 Bluetooth® & Bluetooth® LE module evaluation kit. It enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-243053-02 module, which is based on CYW20820 SoC. The AIROC™ CYW20820 Bluetooth® & Bluetooth® LE system on chip provides reliable Bluetooth® connectivity, core spec compliant to 5.2, along with high-performance compute capability integrating an Arm® Cortex®-M4 processor with floating point unit. It is a highly integrated device integrating multiple serial interfaces, PWMs, and more. This eval kit includes an Infineon in-house AIROC™ Bluetooth® Module hosting the AIROC™ CYW20820 that is globally certified and has PCB antenna integrated, rapidly reducing time-to-market. The AIROC™ CYBT-243053-EVAL is supported in the AIROC™ Bluetooth® SDK within ModusToolbox™ software and tools with copious code examples and documentation enablement for BLE data transfer, Bluetooth® Mesh use cases.
- Can support various Bluetooth protocols including GAP, GATT, SMP, RFCOMM, SDP and BLE Mesh protocol
- Eval board with integrated serial flash
- Input/output interfaces for communications and programming
- Various sensors like the light sensor, thermistor and LEDs
- External headers for debugging and connectivity
- Interfaces to USB power or to a coin cell
- PCB Antenna and PA/LNA
- 24MHz crystal oscillator
Contents
1 x module Arduino evaluation board (CYBT-243053-EVAL) with on-board AIROC™ Module (CYBT-243053-02), 1 X USB cable for USB – UART programming, Convenient user buttons, Bluetooth and Bluetooth module.
Technical Specifications
Infineon
ARM
Wireless Connectivity
Cortex-M4F
Evaluation Board CYBT-243053-02, USB Cable, Convenient User Button, Bluetooth & Bluetooth LE Module
No SVHC (21-Jan-2025)
CYBT-243053-02
-
ARM
Bluetooth Low Energy
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate