Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.240 |
Product Information
Product Overview
CYBLE-214015-EVAL is an EZ-BLE™ PSoC evaluation board that enables you to evaluate and develop applications on the EZ-BLE PSoC Module (CYBLE-214015-01). The EZ-BLE PSoC module is a fully-integrated, fully-certified 11mm x 11mm x 1.8mm, programmable, Bluetooth® Smart module designed to reduce your time-to-market. The CYBLE-214015-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC™ Creator to develop BLE applications. To enable easy prototyping the evaluation board routes the GPIOs of the on-board EZ-BLE PSoC™ BT 4.2 Module to the CAPSENSE™ slider, RGB LED, switches, PSoC™ 5 LP and FRAM on the BLE Pioneer baseboard.
- Easy to use with BLE pioneer kit
- Standalone usage
- EZ-BLE PSoC™ EVB (CYBLE-214015-EVAL) with on-board EZ-BLE PSoC™ BT 4.2 module (CYBLE-214015-01)
Contents
1 X EZ-BLE PSoC evaluation board (CYBLE-214015-EVAL) with on-board EZ-BLE PSoC BT 4.2 module (CYBLE-214015-01).
Technical Specifications
Infineon
Wireless Connectivity
Eval Board CYBLE-214015-01, Bluetooth Low Energy Wireless Module
No SVHC (21-Jan-2025)
CYBLE-214015-01
Bluetooth Low Energy
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate