Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBLE-214015-01
Order Code3257358
Product RangeEZ-BLE Series
Also Known AsSP005672817, CYBLE-214015-01
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.680 |
| 5+ | CHF 10.920 |
| 10+ | CHF 10.160 |
| 50+ | CHF 9.630 |
| 100+ | CHF 8.910 |
| 250+ | CHF 8.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 11.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-214015-01
Order Code3257358
Product RangeEZ-BLE Series
Also Known AsSP005672817, CYBLE-214015-01
Technical Datasheet
Bluetooth VersionBluetooth LE 4.2
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Signal Range Max50m
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-87dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEZ-BLE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYBLE-214015-01 is a fully certified Bluetooth® LE embedded module based on a proven hardware design and Infineon’s PSOC™ 4-BLE. This module includes a royalty-free Bluetooth® stack compatible with Bluetooth® 5.1, helping cutdown the additional time needed for design, development and certification. It is available in 11 x 11 x 1.70mm SMT form-factor, with a PCB trace antenna and is certified to FCC, ISED, MIC, and CE regulations.
- Drop-in compatible with CYBLE-014008-00
- 256KB flash memory, 32KB SRAM memory
- 25GPIO configurable as open drain high/low, pullup/pulldown, HI-Z analogue, HI-Z digital/strong O/P
- Industrial temperature range from -40°C to +85°C
- 32bit processor (0.9 DMIPS/MHz) with single-cycle 32bit multiply, operating at up to 48MHz
- Watchdog timer with dedicated internal low-speed oscillator (ILO)
- Two-pin SWD for programming
- Two independent run-time reconfigurable SCBs with I2C, SPI, or UART functionality
- Up to 25 programmable GPIOs
- Four 16-bit timer, counter, pulse-width modulator (TCPWM) blocks
Technical Specifications
Bluetooth Version
Bluetooth LE 4.2
Supply Voltage Max
5.5V
Data Rate
1Mbps
Receive Sensitivity
-87dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.71V
Signal Range Max
50m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
EZ-BLE Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000601
Product traceability