Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.640 |
Product Information
Product Overview
CYBLE-212020-EVAL is a CYBLE-212020-EVAL EZ-BLE PRoC evaluation board enables you to evaluate and develop applications with the CYBLE-212020-01 EZ-BLE PRoC Module. The EZ-BLE PRoC Module is a fully-integrated, fully-certified, 14.5 mm x 19.2 mm x 2.0 mm, programmable, Bluetooth® Smart module designed to reduce your time-to-market. The CYBLE-212020-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC™ Creator to develop BLE applications. To enable easy prototyping the evaluation board routes the GPIOs of the on-board EZ-BLE PRoC Module to the CAPSENSE™ slider, RGB LED, switches, PSoC™ 5 LP and FRAM on the BLE Pioneer Baseboard.
- Can also be programmed and debugged with the CY8CKIT-002 and PSoC™ Creator
Contents
1 X EZ-BLE PRoC evaluation board (CYBLE-212020-EVAL) with on-board EZ-BLE PRoC module (CYBLE-212020-01).
Technical Specifications
Infineon
Wireless Communication
Evaluation Board CYBLE-212020-01 BLE Module
No SVHC (21-Jan-2025)
CYBLE-212020-01
Bluetooth Low Energy, SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate