Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY95F636KPMC-G-UNE2
Order Code4127930
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Also Known AsSP005655561, CY95F636KPMC-G-UNE2
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.660 |
10+ | CHF 1.770 |
25+ | CHF 1.610 |
50+ | CHF 1.480 |
100+ | CHF 1.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY95F636KPMC-G-UNE2
Order Code4127930
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Also Known AsSP005655561, CY95F636KPMC-G-UNE2
Technical Datasheet
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Device CoreF2MC-8FX
Operating Frequency Max16.25MHz
Program Memory Size36KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's29I/O's
InterfacesI2C, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesCY95630H
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY95F636KPMC-G-UNE2 is a CY95630H series general-purpose, single-chip microcontrollers. In addition to a compact instruction set, the microcontrollers of this series contain a variety of peripheral functions.
- Multiplication and division instructions, 16-bit arithmetic operations
- Capable of clock asynchronous (UART) serial data transfer and clock synchronous serial data transfer
- Multi-pulse generator (MPG) (for DC motor control) x 1 channel
- Capable of clock asynchronous serial data transfer and clock synchronous serial data transfer
- Can be used to wake up the device from different low power consumption (standby) modes
- In standby mode, two further options can be selected: normal standby mode and deep standby mode
- 1-wire serial control, serial writing supported (asynchronous mode)
- Power-on reset: A power-on reset is generated when the power is switched on
- Flash memory security function, protects the content of the flash memory
- 32-pin plastic LQFP package, operating temperature range from -40 to 85°C
Technical Specifications
Product Range
F2MC-8FX Family CY95630H Series Microcontrollers
Operating Frequency Max
16.25MHz
No. of Pins
32Pins
No. of I/O's
29I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
Device Core
F2MC-8FX
Program Memory Size
36KB
IC Case / Package
LQFP
Interfaces
I2C, UART
ADC Channels
8Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY95630H
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
Product traceability