Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-040T
Order Code4335366
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number-
Kit Application TypePrototyping
Application Sub TypeCapacitive Sensor
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Family NamePSoC 4
Kit ContentsPrototyping Board PSoC 4000T, Quick Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY8CPROTO-040T is a PSoC™ 4000T CAPSENSE™ easy to use prototyping kit demonstrates the low power operation with always-on sensing capabilities of 5th-gen CAPSENSE™. The CY8CPROTO-040T is equipped with self-cap button, mutual-cap button, and self-cap slider operation. The kit also provides access to all I/O pins to develop and evaluate additional circuits including a custom capacitive sensing board. CY8CPROTO-040T is pre-programmed with the CE238817 code example.
- PSoC™ 4000T MCU
- Capacitive proximity sensor
- Capacitive slider
- User LEDs (16-bit PWM enabled)
- A user button
- On-board programmer
Contents
PSoC™ 4000TCAPSENSE™ prototyping board, Quick start guide (printed on the kit package).
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Prototyping
Core Architecture
ARM
Silicon Family Name
PSoC 4
Product Range
-
Silicon Core Number
-
Application Sub Type
Capacitive Sensor
Core Sub-Architecture
Cortex-M0
Kit Contents
Prototyping Board PSoC 4000T, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001