Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.140 |
| 10+ | CHF 1.590 |
| 25+ | CHF 1.420 |
| 50+ | CHF 1.360 |
| 100+ | CHF 1.300 |
| 250+ | CHF 1.230 |
| 500+ | CHF 1.180 |
| 1000+ | CHF 1.150 |
Product Information
Product Overview
CY8CMBR3110-SX2IT is a CapSense® Express™ controller. It enables advanced, yet easy-to-implement, capacitive touch-sensing user interface solutions capacitive sensor. It supports up to 16 capacitive sensing inputs and eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity-sensing solutions with minimal development-cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. It is enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.
- 10 number of CapSense buttons
- No firmware development required, patented CSD sensing algorithm
- Overlay thickness of up to 15mm for glass and 5mm for plastic
- Proximity solutions, sensitivity up to 2fF per count
- Superior noise-immunity performance against conducted and radiated noise
- Ultra-low radiated emissions
- Sets and maintains optimal sensor performance during run time
- Eliminates manual tuning during development and production
- Average current consumption of 22µA per sensor at 120-ms refresh interval
- 16-pin SOIC package, industrial temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductive Proximity Sensor
1Channels
1.71V
5.5V
16Pins
85°C
-
I2C
I2C
SOIC
SOIC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate