Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C6247FDI-D32T
Order Code2988105
Also Known AsSP005658529, CY8C6247FDI-D32T
Technical Datasheet
Packaging Options
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.150 |
10+ | CHF 5.730 |
25+ | CHF 5.350 |
50+ | CHF 5.150 |
100+ | CHF 4.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 7.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6247FDI-D32T
Order Code2988105
Also Known AsSP005658529, CY8C6247FDI-D32T
Technical Datasheet
Product Range-
CPU Speed48MHz
Device CoreARM Cortex-M4, ARM Cortex-M0+
Core ArchitectureARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max150MHz
MPU Case StyleWLCSP
No. of Pins80Pins
Program Memory Size1MB
MPU FamilyPSoC 6
MPU SeriesPSoC 62
IC Case / PackageWLCSP
No. of I/O's62I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size288KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C62xx
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY8C6247FDI-D32T is a PSoC™ 62 high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. It is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
- 32-bit dual CPU subsystem, 150/50 CPU speed (CM4) and 100/25 CPU speed (CM0+)
- User-selectable core logic operation at either 1.1V or 0.9V
- 1024KB flash and 288KB SRAM with power and data retention control
- Flexible clocking options: IMO, ILO, on-chip crystal oscillators, PLL, FLL
- 1 no of CTBMs, 12 no of UDBs
- Up to 62 programmable GPIOs and six overvoltage-tolerant (OVT) pins
- CAPSENSE™ provides best-in-class signal-to-noise ratio (SNR), liquid tolerance, proximity sensing
- Enables dynamic usage of both self and mutual sensing
- Automatic hardware tuning (SmartSense)
- 80-WLCSP package
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4, ARM Cortex-M0+
Data Bus Width
32 bit
MPU Case Style
WLCSP
Program Memory Size
1MB
MPU Series
PSoC 62
No. of I/O's
62I/O's
RAM Memory Size
288KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
MSL
MSL 1 - Unlimited
CPU Speed
48MHz
Core Architecture
ARM Cortex-M4F
Operating Frequency Max
150MHz
No. of Pins
80Pins
MPU Family
PSoC 6
IC Case / Package
WLCSP
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C62xx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability