Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.320 |
10+ | CHF 3.310 |
25+ | CHF 3.060 |
50+ | CHF 3.030 |
100+ | CHF 3.010 |
250+ | CHF 2.980 |
500+ | CHF 2.960 |
Product Information
Product Overview
CY8C4147AZI-S475 is a PSoC™ 4100S Plus microcontroller based on Arm® Cortex®-M0+ CPU. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. PSoC™ 4100S Plus is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity.
- 32bit MCU subsystem, 48MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
- 128KB of flash with read accelerator, 16KB of SRAM, 8-channel DMA engine
- Programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
- Low-power 1.71V to 5.5V operation
- LCD segment drive capability on GPIOs, serial communication, timing and pulse-width modulation
- TRNG generates truly random number for secure key generation for Cryptography applications
- CAN 2.0B block with support for Time-Triggered CAN (TTCAN)
- Up to 54 programmable GPIO pins, ModusToolbox™ software, PSoC™ Creator design environment
- 64LD TQFP package
- Operating temperature range from -40 to 85°C
Technical Specifications
-
48MHz
32 bit
48MHz
128KB
PSoC 4100S
54I/O's
16KB
1.71V
-40°C
Surface Mount
CY8C41xx
No SVHC (21-Jan-2025)
ARM Cortex-M0+
ARM Cortex-M0+
TQFP
64Pins
PSoC 4
TQFP
CAN, I2C, SPI, UART
10Bit, 12Bit
5.5V
85°C
PSoC 4
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate