Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.900 |
10+ | CHF 3.750 |
25+ | CHF 3.470 |
50+ | CHF 3.320 |
100+ | CHF 3.160 |
250+ | CHF 3.040 |
500+ | CHF 2.920 |
Product Information
Product Overview
CY8C4045LQS-S411 is an automotive PSOC™ 4 microcontroller. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSOC™ 4000S product family is a member of the PSOC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity. The PSOC™ 4000S product will be upward compatible with members of the PSOC™ 4 platform for new applications and design needs.
- Automotive Electronics Council (AEC) AEC-Q100 qualified
- Low-power 1.71V to 5.5V operation
- Deep sleep mode with operational analogue and 2.5µA digital system current
- LCD drive capability, LCD segment drive capability on all GPIOs
- Low-power compute and integration, differentiated touch HMI features in MCU
- Supports resistive and current sensing, high-speed communication: fast I2C/CAN-FD
- Increased security w/ encryption support, easy-to-use software for prototyping app
- 48MHz maximum CPU speed, 32KB flash, 4KB SRAM
- 24-pin QFN package
- Operating temperature range from -40 to +105°C
Technical Specifications
-
ARM Cortex-M0
24Pins
CY8C40xx
48MHz
QFN
PSoC 4
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate