Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C24423A-24PVXI
Order Code1267181
Product RangePSOC 1 Family CY8C24x23A Series Microcontrollers
Technical Datasheet
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.390 |
10+ | CHF 3.370 |
25+ | CHF 2.970 |
50+ | CHF 2.930 |
100+ | CHF 2.880 |
250+ | CHF 2.840 |
500+ | CHF 2.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C24423A-24PVXI
Order Code1267181
Product RangePSOC 1 Family CY8C24x23A Series Microcontrollers
Technical Datasheet
Product RangePSOC 1 Family CY8C24x23A Series Microcontrollers
CPU Speed24MHz
Core ArchitectureM8C
MPU Case StyleSSOP
No. of Pins28Pins
MPU FamilyPSoC 1
MPU SeriesCY8C24x23A
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY8C24423A-24PVXI is a PSoC® Programmable System-on-Chip device. It is designed to replace multiple traditional MCU-based system components with a low-cost single-chip programmable device. PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnects. This architecture makes it possible for you to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts and packages.
- Powerful Harvard-architecture processor, M8C processor speeds up to 24MHz
- Low power at high speed, operating voltage: 2.4V to 5.25V
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- 4KB flash program storage 50,000 erase/write cycles
- 256-bytes SRAM data storage
- In-system serial programming (ISSP), partial flash updates
- Flexible protection modes, EEPROM emulation in flash
- Free development software (PSoC Designer™), full-speed emulation
- Full-featured, in-circuit emulator (ICE), and programmer, complex breakpoint structure
- 28-pin SSOP package, -40°C to +85°C industrial temperature range
Technical Specifications
Product Range
PSOC 1 Family CY8C24x23A Series Microcontrollers
Core Architecture
M8C
No. of Pins
28Pins
MPU Series
CY8C24x23A
SVHC
No SVHC (21-Jan-2025)
CPU Speed
24MHz
MPU Case Style
SSOP
MPU Family
PSoC 1
MSL
-
Technical Docs (1)
Alternatives for CY8C24423A-24PVXI
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236