Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C65632-48AXCT
Order Code2772898
Also Known AsSP005670381, CY7C65632-48AXCT
Technical Datasheet
1,100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.100 |
10+ | CHF 2.330 |
25+ | CHF 2.140 |
50+ | CHF 2.030 |
100+ | CHF 1.930 |
250+ | CHF 1.830 |
500+ | CHF 1.770 |
1000+ | CHF 1.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65632-48AXCT
Order Code2772898
Also Known AsSP005670381, CY7C65632-48AXCT
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageTQFP
No. of Pins48Pins
Data Rate480Mbps
No. of Ports4Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY7C65632-48AXCT is a HX2VL - very low-power USB 2.0 hub controller in a 48 pin TQFP package. HX2VL™ is Infineon’s next-generation family of high-performance, very low-power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers, a USB Serial Interface Engine (SIE), USB hub control and repeater logic and transaction translator (TT) logic. Infineon has also integrated external components such as voltage regulator and pull-up/pull-down resistors, reducing the overall bill of materials required to implement a USB hub system.
- Compliant with USB 2.0 specification
- Up to four downstream ports support
- Downstream ports are backward compatible with FS, LS
- Single transaction translator (TT) for low cost
- Supports bus-powered and self-powered modes
- Auto switching between bus-powered and self-powered
- Single MCU with 2K ROM and 64 byte RAM
- Highly integrated solution for reduced BOM cost
- Downstream port management
- Supports 0°C to 70°C temperature range
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
4.75V
IC Case / Package
TQFP
Data Rate
480Mbps
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.25V
No. of Pins
48Pins
No. of Ports
4Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CY7C65632-48AXCT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
Product traceability