Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.130 |
10+ | CHF 4.700 |
25+ | CHF 4.570 |
50+ | CHF 4.430 |
100+ | CHF 4.340 |
250+ | CHF 4.250 |
Product Information
Product Overview
CY7C1041G-10VXIT is a high-performance CMOS fast static RAM device with embedded ECC. This offers in single chip-enable option and in multiple pin configurations. Data writes are performed by asserting the chip enable active-low (CE) and write enable active-low (WE) inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. The byte high enable active-low (BHE) and byte low enable active-low (BLE) inputs control write operations to the upper and lower bytes of the specified memory location. Active-low BHE controls I/O8 through I/O15 and active-low BLE controls I/O0 through I/O7.
- High speed tAA = 10ns, 4.5V–5.5V voltage range, 4Mbit density
- 44-pin SOJ (400 Mils) package
- Active current: ICC = 38mA typical, standby current: ISB2 = 6mA typical
- 1.0-V data retention, TTL-compatible inputs and outputs
- Industrial operating temperature rating range from –40°C to +85°C
Technical Specifications
Asynchronous SRAM
256Kword x 16bit
4.5V to 5.5V
SOJ
44Pins
10ns
5V
Surface Mount
85°C
-
4Mbit
4Mbit
256Kword x 16bit
SOJ
4.5V
5.5V
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate