Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 28.580 |
| 5+ | CHF 27.500 |
| 10+ | CHF 26.430 |
| 25+ | CHF 21.260 |
| 50+ | CHF 20.910 |
Product Information
Product Overview
CY14B101LA-SP25XI is a fast static RAM (SRAM), with a non-volatile element in each memory cell. The memory is organized as 128Kbytes of 8bits each or 64K words of 16 bits each. The embedded non-volatile elements incorporate QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory.
- Hands off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap non-volatile elements initiated by software, device pin/AutoStore on power-down
- RECALL to SRAM initiated by software or power-up
- Infinite read, write, and RECALL cycles
- 1 million STORE cycles to QuantumTrap
- 20 year data retention
- 25ns speed, 1Mb density, × 8 data bus
- 48-pin SSOP package
- Industrial temperature range from –40 to 85°C
Technical Specifications
1Mbit
128K x 8bit
25ns
2.7V
SSOP
48Pins
Parallel
-40°C
-
No SVHC (21-Jan-2025)
1Mbit
128K x 8bit
25ns
3.6V
SSOP
Parallel
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate