Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.670 |
Product Information
Product Overview
BTS70302EPADAUGHBRDTOBO1 is a SMART7 PROFET+2 12V BTS7030-2EPA daughter board. This daughterboard comes with 1 high-side switch of BTS7030-2EPA and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Suitable for body applications, lighting and power distribution applications.
- Operating voltage range 3.1 to 28V with 3.3V and 5V compatible logic input
- Current tripping, over-temperature, overvoltage, load protection
- Diagnosis: load current sense output
- Optimized for design flexibility across the family by pin to pin & external components compatibility
- Miniaturization / shrink of the PCB area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 5% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
- Smaller package size for area savings, very low output leakage current (≤ 0.5μA up to 85°C)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Daughter Board - Load Switch
-
PROFET+2 12V Mother Board PROFETPLUS2MOTHBRDTOBO1
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate