Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS70081EPPXUMA1
Order Code3014254
Also Known AsBTS7008-1EPP, SP001605432
Technical Datasheet
22,360 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.540 |
10+ | CHF 1.650 |
50+ | CHF 1.490 |
100+ | CHF 1.160 |
250+ | CHF 1.090 |
500+ | CHF 0.950 |
1000+ | CHF 0.816 |
2500+ | CHF 0.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70081EPPXUMA1
Order Code3014254
Also Known AsBTS7008-1EPP, SP001605432
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13.5V
Current Limit77.5A
On State Resistance0.0088ohm
IC Case / PackageTSDSO
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO
Product Overview
BTS70081EPPXUMA1 is a PROFET™ +2 12V smart high-side power switch. It provides protection functions and diagnosis. It is suitable for driving 11A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits and is suitable for driving glow plug, heating loads, DC motor and for power distribution.
- High-side switch with diagnosis and embedded protection
- ReverseON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (InverseON)
- Absolute and dynamic temperature limitation with controlled reactivation
- Overcurrent protection (tripping) with intelligent latch, undervoltage shutdown
- Proportional load current sense, open load in ON and OFF state, short circuit to ground and battery
- Qualified for automotive applications, product validation according to AEC-Q100 grade 1
- Supply voltage for normal operation is 13.5V
- PG-TSDSO-14 package
- Junction temperature range from -40 to 150°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
0.0088ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
77.5A
IC Case / Package
TSDSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSDSO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability